Schneider Electric Option card, 1-Phase In, 24 V dc, 200 mA

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Altivar ATV61/ATV71 - IMC Drive Controller

The Drive Controller (ATV-IMC: Integrated Machine Controller) is used to adapt the variable speed drive to specific applications by integrating control system functions.

The ATV-IMC programmable card has:
- 10 logic inputs
- 2 analog inputs
- 6 logic outputs
- 2 analog outputs
- A master port for the CANopen® bus
- A mini-USB B port for programming with SoMachine software
- An Ethernet port to be used for programming with SoMachine software or ModbusTCP communication

Specifications
Attribute Value
Phase 1
Supply Voltage 24 V dc
Current Rating 200 mA
For Use With Altivar 61/71 Series
Field Bus Communication Type Modbus
Available to back order for despatch 02/03/2020
Price Each
£ 629.81
(exc. VAT)
£ 755.77
(inc. VAT)
Units
Per unit
1 +
£629.81
Related Products
AC30V drive has been designed to provide users ...
Description:
AC30V drive has been designed to provide users with exceptional levels of control for pump, fan and general purpose applications.It's flexible and highly modular construction enables a wide range of communications and I/O modules to be easily added as required.The AC30V has been designed with simplicity in mind, but this ...
Power Flex® 523 AC Drives are cost-effective and ...
Description:
Power Flex® 523 AC Drives are cost-effective and ideal for standalone machines. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.The inverter support a wide range of motor control, offer a compact ...
The samos PRO Compact is suitable for monitoring ...
Description:
The samos PRO Compact is suitable for monitoring non-contact safety sensors, emergency off buttons, protective door switches and door closures, two-hand controls as well as testable safety light barriers, light curtains and laser scanners. Not only is it suitable for use in machinery and plant engineering but also, for example, ...
The ICUSBAUDIO2D External USB Sound Card lets you ...
Description:
The ICUSBAUDIO2D External USB Sound Card lets you add an S/PDIF digital audio output and standard 3.5mm analogue audio/microphone connections to your system through USB - a convenient way to bypass or replace an internal sound card without having to open the computer case.For home-theatre quality sound, the USB DAC ...