- RS Stock No.:
- 784-0818
- Mfr. Part No.:
- 6SL3210-5BE31-5CV0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 784-0818
- Mfr. Part No.:
- 6SL3210-5BE31-5CV0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sinamics V20 - Three Phase Input with filter
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.
Three phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting
Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 31 A |
Series | SINAMICS V20 |
For Use With | AC Motors |
Field Bus Communication Type | Modbus |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
Filter Included | Yes |
Control Panel | Yes |
Overall Width | 207mm |
Overall Length | 240mm |
Overall Depth | 173mm |