- RS Stock No.:
- 182-9396
- Mfr. Part No.:
- SM-CANOPEN
- Brand:
- Control Techniques
Available to back order for despatch 28/06/2024
Added
Price Each
£275.00
(exc. VAT)
£330.00
(inc. VAT)
Units | Per unit |
1 + | £275.00 |
- RS Stock No.:
- 182-9396
- Mfr. Part No.:
- SM-CANOPEN
- Brand:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Unidrive SP provides application and system designers with an incredibly flexible drive platform which is easily modified using an extensive range of sophisticated click-in SM option modules for economical, space saving solutions. SM option modules install easily into any of the three option slots on the Unidrive SP with no tools required. The I/O, feedback, motion control, communication and application modules enhance the Unidrive SP functionality delivering an optimized solution to meet your specific application requirements.
Up to 127 nodes can be on a network
Data rates up to 1Mbps, automatically detected by the module
Up to 4 cyclic data channels, each containing up to 4 words in/out
Non-cyclic data available: SDO non-cyclic protocol or mapping non-cyclic channel into the cyclic data
Vendor independent profile supported: DS-402 profile supported (drives and motion control)
A Control Techniques specific drive synchronization mechanism implemented for synchronization of position loops between drives on CANopen network
Object dictionary extendible with an SM-Applications module
Data rates up to 1Mbps, automatically detected by the module
Up to 4 cyclic data channels, each containing up to 4 words in/out
Non-cyclic data available: SDO non-cyclic protocol or mapping non-cyclic channel into the cyclic data
Vendor independent profile supported: DS-402 profile supported (drives and motion control)
A Control Techniques specific drive synchronization mechanism implemented for synchronization of position loops between drives on CANopen network
Object dictionary extendible with an SM-Applications module
Specifications
Attribute | Value |
---|---|
Accessory Type | SM-CANopen |
For Use With | Unidrives |
Series | SM |