- RS Stock No.:
- 182-9386
- Mfr. Part No.:
- 82000000011310
- Brand:
- Control Techniques
Discontinued product
- RS Stock No.:
- 182-9386
- Mfr. Part No.:
- 82000000011310
- Brand:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Unidrive SP provides application and system designers with an incredibly flexible drive platform which is easily modified using an extensive range of sophisticated click-in SM option modules for economical, space saving solutions. SM option modules install easily into any of the three option slots on the Unidrive SP with no tools required. The I/O, feedback, motion control, communication and application modules enhance the Unidrive SP functionality delivering an optimized solution to meet your specific application requirements.
Control Techniques additional combined encoder input and output interface supporting Incremental, SinCos, HIPERFACE, EnDAT and SSI encoders.
The SM-Universal Encoder Plus module provides the drive with an additional feedback port with the same functionality as the base drive, supporting:
SinCos with commutation
Quadrature incremental
Pulse and direction
SSI
The module also provides a simulated encoder output that can be programmed to operate in the following modes:
Quadrature incremental
Pulse and direction
SSI
The module also incorporates high speed inputs for position capture.
The SM-Universal Encoder Plus module provides the drive with an additional feedback port with the same functionality as the base drive, supporting:
SinCos with commutation
Quadrature incremental
Pulse and direction
SSI
The module also provides a simulated encoder output that can be programmed to operate in the following modes:
Quadrature incremental
Pulse and direction
SSI
The module also incorporates high speed inputs for position capture.
Specifications
Attribute | Value |
---|---|
Accessory Type | SM-Universal Encoder Plus |
For Use With | Unidrives |
Series | SM |