- RS Stock No.:
- 182-9383
- Mfr. Part No.:
- 82000000013200
- Brand:
- Control Techniques
8 In stock - FREE next working day delivery available
Added
Price Each
£696.26
(exc. VAT)
£835.51
(inc. VAT)
Units | Per unit |
1 + | £696.26 |
- RS Stock No.:
- 182-9383
- Mfr. Part No.:
- 82000000013200
- Brand:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Unidrive SP provides application and system designers with an incredibly flexible drive platform which is easily modified using an extensive range of sophisticated click-in SM option modules for economical, space saving solutions. SM option modules install easily into any of the three option slots on the Unidrive SP with no tools required. The I/O, feedback, motion control, communication and application modules enhance the Unidrive SP functionality delivering an optimized solution to meet your specific application requirements.
Connectivity with Control Techniques software tools
Modbus TCP/IP, Ethernet/IP, e-mail, web pages, SNTP
Addressing is IP based
Data rates 10Mbps/100Mbps
Cyclic data sizes of up to 80 words in/out
Explicit messaging supported
Non-vendor specific AC drive profile supported
Modbus TCP/IP, Ethernet/IP, e-mail, web pages, SNTP
Addressing is IP based
Data rates 10Mbps/100Mbps
Cyclic data sizes of up to 80 words in/out
Explicit messaging supported
Non-vendor specific AC drive profile supported
Specifications
Attribute | Value |
---|---|
Accessory Type | SM-Ethernet |
For Use With | Unidrives |
Series | SM |