Control Techniques Inverter Drive, 1, 3-Phase In, 0 → 550Hz Out 2.2 kW, 200 → 240 V, 10 A M200

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Control Techniques Inverter Drive

The Control Techniques 1-phase inverter drive with 10A current and 2.2kW power rating belongs to the M200 series. This is available with vector control drive technique has three analogue and five digital inputs with one relay control connection.

Features and Benefits

• Ambient temperature ranges between -20°C and 40°C
• Compact size
• Control panel with digital LED display
• EMC filter to limit electromagnetic interference
• Enhanced up-time and system flexibility
• Improved throughput with advanced open loop motor control algorithms
• Integrated PLC gives more control
• Panel mount inverter drive
• PROFINET, PROFIBUS, ModBus, CANopen, DeviceNet, EtherCAT and Ethernet field bus communication type
• Quick diagnosis system
• Reliability
• Rotor flux control for maximum stability and control
• 1-phase input and 3-phase output terminals

Certifications

• CE certified
• CUL certified
• IP21 rating
• ISO 9001 approval
• TUV Rheinland certified

Specifications
Attribute Value
Power Rating 2.2 kW
Phase 1, 3
Supply Voltage 200 → 240 V
Current Rating 10 A
Output Frequency 0 → 550Hz
For Use With Induction Motor Control
Ambient Temperature -20 → +40°C
Overall Width 90mm
Overall Length 226mm
Overall Depth 160mm
Control Panel Yes
Drive Type Vector Control
Field Bus Communication Type CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
Filter Included Yes
Mounting Type Panel Mount
Function Motor Control
Series M200
IP Rating IP20
Available to back order for despatch 11/11/2020
Price Each
£ 293.96
(exc. VAT)
£ 352.75
(inc. VAT)
Units
Per unit
1 +
£293.96
Related Products
Unidrive M200 connects with many of the common ...
Description:
Unidrive M200 connects with many of the common field buses using the modular ’SI’ interface port. It can communicate with SI-Ethernet, SI-Ether CAT, SI-PROFINET, SI-PROFIBUS, SI-CAN open and SI-Device Net. The RFC-A mode means you’ll benefit from consistent running speeds, at current loop rates as low as 125μs. The inclusion ...
Unidrive M400 minimizes downtime with an intuitive LCD ...
Description:
Unidrive M400 minimizes downtime with an intuitive LCD display for rapid set-up and clear diagnostic help. The integrated PLC can execute a substantial range of sequencing and logic programs. Coupled with an impressive I/O count complete with two STO inputs and an SI interface for a fieldbus option or extended ...
Commander SK is easy to use and offers ...
Description:
Commander SK is easy to use and offers great value. The drive modules are compact and offer excellent motor control. With onboard intelligence, I/O, Ethernet and fieldbus communications options, Commander SK allows you to do far more than you would expect from a standard open loop drive. A simple drive ...
The new Commander C series has been designed ...
Description:
The new Commander C series has been designed to be a simple and compact AC motor speed controller that meets advanced requirements in a wide range of applications and provides optimum user experience. Set just 4 parameters to get your drive started Plug-in options for advanced control Dual Safe Torque ...