Allen Bradley AC Motor Drive, 15 kW, 3 Phase, PowerFlex 525 Series 600V ac 22 A

Subtotal (1 unit)*

£2,918.44

(exc. VAT)

£3,502.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,918.44

*price indicative

RS Stock No.:
697-964
Mfr. Part No.:
25B-E022N104
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Power Rating

15kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

22A

Series

PowerFlex 525

Mount Type

DIN Rail

IP Rating

IP20

Output Frequency

500Hz

Maximum Supply Voltage

600V ac

Compatible Motor Type

AC Motor

Minimum Operating Temperature

-20°C

Drive Type

AC Drive

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

The Allen Bradley PowerFlex® 520-series AC drive delivers an innovative design that is remarkably versatile and can accommodate systems ranging from standalone machines to simple system integration. The PowerFlex 523 drive provides general-purpose control for applications that range up to 30 HP and 22 kW. The PowerFlex 525 drive provides maximum flexibility and performance ranging up to 30 HP and 22 kW. By combining various motor control options, communications, energy savings, and standard safety features in a cost-effective drive, the PowerFlex 520-series drive is suitable for a wide array of applications. Maximize your system performance and productivity by taking advantage of the following key features offered in a PowerFlex 520-series drive.

Detachable control module and power module

MainsFree configuration allows you to simply connect your control module to a PC

Support for accessory cards without affecting the footprint

Closed loop feedback with an optional encoder card

PointStop stops motor load in a consistent position without encoder feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy