Allen Bradley AC Motor Drive, 2.2 kW, 3 Phase, PowerFlex 525 Series 480V ac 6 A
- RS Stock No.:
- 697-960
- Mfr. Part No.:
- 25B-D6P0N104
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£1,035.78
(exc. VAT)
£1,242.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,035.78 |
*price indicative
- RS Stock No.:
- 697-960
- Mfr. Part No.:
- 25B-D6P0N104
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | AC Motor Drive | |
| Power Rating | 2.2kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 6A | |
| Series | PowerFlex 525 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 480V ac | |
| Drive Type | AC Drive | |
| Minimum Operating Temperature | -20°C | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type AC Motor Drive | ||
Power Rating 2.2kW | ||
Number of Phases 3 | ||
Maximum Output Current 6A | ||
Series PowerFlex 525 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 480V ac | ||
Drive Type AC Drive | ||
Minimum Operating Temperature -20°C | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Allen Bradley PowerFlex® 520-series AC drive delivers an innovative design that is remarkably versatile and can accommodate systems ranging from standalone machines to simple system integration. The PowerFlex 523 drive provides general-purpose control for applications that range up to 30 HP and 22 kW. The PowerFlex 525 drive provides maximum flexibility and performance ranging up to 30 HP and 22 kW. By combining various motor control options, communications, energy savings, and standard safety features in a cost-effective drive, the PowerFlex 520-series drive is suitable for a wide array of applications. Maximize your system performance and productivity by taking advantage of the following key features offered in a PowerFlex 520-series drive.
Detachable control module and power module
MainsFree configuration allows you to simply connect your control module to a PC
Support for accessory cards without affecting the footprint
Closed loop feedback with an optional encoder card
PointStop stops motor load in a consistent position without encoder feedback
Related links
- Allen Bradley AC Motor Drive 3 Phase, PowerFlex 525 Series 240V ac 11 A
- Allen Bradley AC Motor Drive 3 Phase, PowerFlex 525 Series 480V ac 1.4 A
- Allen Bradley AC Motor Drive 3 Phase, PowerFlex 525 Series 480V ac 13 A
- Allen Bradley AC Motor Drive 1 Phase, PowerFlex 525 Series 120V ac 6 A
- Allen Bradley AC Motor Drive 3 Phase, PowerFlex 525 Series 600V ac 22 A
- Allen Bradley AC Motor Drive 1 Phase, PowerFlex 525 Series 240V ac 2.5 A
- Allen Bradley AC Motor Drive 3 Phase, PowerFlex 525 Series 600V ac 9.9 A
- Allen Bradley AC Motor Drive 3 Phase, PowerFlex 525 Series 240V ac 32 A
