- RS Stock No.:
- 272-539
- Mfr. Part No.:
- FR-F 746-00470-EC
- Brand:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 272-539
- Mfr. Part No.:
- FR-F 746-00470-EC
- Brand:
- Mitsubishi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FR-F746 - frequency inverters, IP54
Series FR-F700 power-saving inverters
IP54 enclosed housing
3-phase input
Extended power-saving function
Automatic restart following power failure
PTC input
Extended PID function
Simple Magnetic Flux Vector Control
Anti-windmill function
15 preset speeds
Integrated protection functions
Integrated EMC filter
IP54 enclosed housing
3-phase input
Extended power-saving function
Automatic restart following power failure
PTC input
Extended PID function
Simple Magnetic Flux Vector Control
Anti-windmill function
15 preset speeds
Integrated protection functions
Integrated EMC filter
Applications:
Fan
pumps
pumps
Approvals
CE, GOST, CCC
Specifications
Attribute | Value |
---|---|
Power Rating | 22 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 47 A |
Series | FR-F746 |
Field Bus Communication Type | Profibus, Profinet |
IP Rating | IP54 |
Output Frequency | 0.5 → 400Hz |
STO | No |
Mounting Type | Wall Mount |
Overall Width | 354mm |
Overall Length | 560mm |
Overall Depth | 260mm |
- RS Stock No.:
- 272-539
- Mfr. Part No.:
- FR-F 746-00470-EC
- Brand:
- Mitsubishi