TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:
With screw and tension-clamp connection AgNi contact, optionally with hard gold-plated contacts 1 and 2 COs Optionally with multiple-voltage input: 24...230 V UC With various protective circuits in the input (free-wheel diode, RC element) Illuminated ejection lever
Attribute
Value
Mounting Type
DIN Rail
Number of Poles
1
Contact Configuration
SPDT
Terminal Type
Screw
Series
TOS
Dimensions
90 x 6.4 x 88mm
Height
88mm
Length
90mm
Maximum Operating Temperature
+60°C
Depth
6.4mm
Standards Met
CE, CULus, EAC, RoHS Compliant
Special Features
Illuminated Ejection Lever, Various Protective Circuits in the Input
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
COO (Country of Origin):
CN
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.