- RS Stock No.:
- 857-5363
- Mfr. Part No.:
- 2904257
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-5363
- Mfr. Part No.:
- 2904257
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | 64-Pin Male IDC, Push In |
Depth | 63mm |
Height | 75.8mm |
Length | 118.1mm |
Series | VIP-3/PT/FLK64/LED |
Maximum Operating Temperature | +50°C |
Dimensions | 118.1 x 63 x 75.8mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +50°C |