- RS Stock No.:
- 857-2320
- Mfr. Part No.:
- 2904254
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-2320
- Mfr. Part No.:
- 2904254
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | 40-Pin Male IDC, Push In |
Depth | 63mm |
Height | 75.8mm |
Length | 77.4mm |
Series | VIP-3/PT/FLK40/LED |
Operating Temperature Range | -20 → +50°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Dimensions | 77.4 x 63 x 75.8mm |