- RS Stock No.:
- 857-2257
- Mfr. Part No.:
- 2322320
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-2257
- Mfr. Part No.:
- 2322320
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Terminal Type | 50-Pin Male IDC, Screw |
Depth | 56mm |
Height | 65.5mm |
Length | 90.8mm |
Series | VIP-2/SC/FLK50/16/SLC500 |
Dimensions | 90.8 x 56 x 65.5mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +50°C |
Maximum Operating Temperature | +50°C |