Phoenix Contact ST-OV3- 24DC/240AC/3 Series Interface Relay Module, PCB Mount, 24V dc Coil
- RS Stock No.:
- 801-8510
- Mfr. Part No.:
- 2903231
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-8510
- Mfr. Part No.:
- 2903231
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Mounting Type | PCB Mount | |
| Series | ST-OV3- 24DC/240AC/3 | |
| Maximum Input Voltage | 24V dc | |
| Terminal Type | Plug In | |
| Height | 33mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Series ST-OV3- 24DC/240AC/3 | ||
Maximum Input Voltage 24V dc | ||
Terminal Type Plug In | ||
Height 33mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
Phoenix Contact ST Series Power Optocouplers
ST Series pluggable power optocouplers give you a great selection of easy connection technology. This series offers a wide range for directly switching with small capacities of output module actuators, such as contactors, solenoid values or motors. Plug-in power solid-state relays in this series have a protective circuit in input and output circuits and are mountable in basic terminal blocks.
Features and Benefits:
Yellow LED operating voltage display
Wear-free switching of 24 V DC/5 A and 240 V AC/1 A
Protection circuit against interferences in input and output
Defined input level
Direct control possible with voltage levels from 5 V to 230 V
Electrical isolation between input and output
Protection against polarity reversal
High switching frequency
Noise reduction
Vibration resistant
Wear-free switching of 24 V DC/5 A and 240 V AC/1 A
Protection circuit against interferences in input and output
Defined input level
Direct control possible with voltage levels from 5 V to 230 V
Electrical isolation between input and output
Protection against polarity reversal
High switching frequency
Noise reduction
Vibration resistant
Typical Applications:
Power optocouplers are generally designed for industrial applications, from power engineering to process technology. Optocouplers have a longer service life and provide isolation between input and output circuits along with signal amplification. Other applications include vehicle, control cabinet, and ships.


