- RS Stock No.:
- 184-0958
- Mfr. Part No.:
- 5736913
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 184-0958
- Mfr. Part No.:
- 5736913
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Phoenix Contact Interface Relay Module, 8 Connections, 24V DC - UMK-8R-G24/21/PLC/F-SO2006 - 5736913
Need to transmit a signal between two or more components that are electrically isolated from each other? This Phoenix Contact interface relay module will do the job. It provides an indirect connection for circuits that have a large difference in voltage or current and prevents any interference between them.
This relay switch functions on an electromechanical principle, with a moving arm that's triggered by a voltage of around 24V. This lets you control your equipment with a low power signal.
The relay features an LED (light-emitting diode) indicator that lights up when the required voltage is applied. This means you can monitor the status of your equipment easily at a distance. Thanks to the screw-in termination method, you can quickly set up safe and secure electrical connections with minimal tooling required. This product also has a high surge voltage rating of 6kV, so it protects your equipment from short circuits and over-voltage.
This relay switch functions on an electromechanical principle, with a moving arm that's triggered by a voltage of around 24V. This lets you control your equipment with a low power signal.
The relay features an LED (light-emitting diode) indicator that lights up when the required voltage is applied. This means you can monitor the status of your equipment easily at a distance. Thanks to the screw-in termination method, you can quickly set up safe and secure electrical connections with minimal tooling required. This product also has a high surge voltage rating of 6kV, so it protects your equipment from short circuits and over-voltage.
• Can be mounted in any position
• Dimensions of 70 (D) x 90 (W) x 128.5mm (L)
• SPDT (single pole, double throw) contact type
• Operating temperature range of -20°C to +50°C
• Compliant with RoHS (Restriction of Hazardous Substances) directives, so contains minimal levels of potentially harmful materials
• Dimensions of 70 (D) x 90 (W) x 128.5mm (L)
• SPDT (single pole, double throw) contact type
• Operating temperature range of -20°C to +50°C
• Compliant with RoHS (Restriction of Hazardous Substances) directives, so contains minimal levels of potentially harmful materials