WAGO 788 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 16A Load

Subtotal (1 unit)*

£8.13

(exc. VAT)

£9.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 253 unit(s) shipping from 01 December 2025
  • Plus 62 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.13

*price indicative

RS Stock No.:
180-3037
Distrelec Article No.:
304-10-814
Mfr. Part No.:
788-304
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

788

Load Current Rating

16A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac

Terminal Type

Cage Clamp

Switching Voltage

250V ac

Depth

86mm

Height

54mm

Length

15mm

Contact Material

Silver Alloy

Input Current

19.1mA

Life

30 x 10^3 (Electrical) cycles, 30 x 10^6 (Mechanical) cycles

Relay Switching Classification

Miniature Switching Relay

Input Voltage Range

Maximum 24V dc

Accessory Type

Relay Module

Dimensions

15 x 54 x 86mm

Operating Temperature Range

-25 → +50°C

Maximum Operating Temperature

+50°C

Special Features

IP20 Degree of protection, LED Indication

Standards Met

EN 61010-2-201, EN 61373, EN 61810-1, UL, UL E175199 Sec.6

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN

WAGO Interface Relay, 24V DC Coil Voltage, SPDT Contact Configuration - 788 Series - 788-304


Are key components in your automation network not on the same level? Bridge the gap with this interface relay from WAGO. It connects two isolated devices in your system to pass on transmissions in a flash. Reinforced insulation between the coil and contacts ensures interference doesn't get in the way. Reliable connections are a given, thanks to the highly conductive and corrosion-resistant silver nickel contacts. The relay's long lifespan of 30,000 electrical cycles means you can count on safe transmission well into the future.

Features & Benefits


• LED status indicator makes it a breeze to spot issues
• Compact dimensions of 86 (H) x 15 (W) x 54mm (D) save space in busy setups
• Performs reliably in demanding conditions, thanks to a wide operating temperature range between -25°C and +50°C

Applications


• Aerospace engineering
• Power generation
• Manufacturing industries
• Transportation networks

How do I mount this interface relay?


This relay simply snaps into place on a DIN rail. The easy-to-use eject lever makes it a walk in the park to remove the unit as needed.

Related links