Phoenix Contact PLC-RSC-230UC/21-21/MS Series Interface Relay, DIN Rail Mount, 220 V dc, 230V ac Coil, DPDT, 2-Pole
- RS Stock No.:
- 174-3546
- Mfr. Part No.:
- 2910506
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£188.83
(exc. VAT)
£226.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.83 | £18.883 |
*price indicative
- RS Stock No.:
- 174-3546
- Mfr. Part No.:
- 2910506
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 220 V dc, 230V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 2 | |
| Series | PLC-RSC-230UC/21-21/MS | |
| Maximum Input Voltage | 220 V dc, 230V ac | |
| Terminal Type | Screw | |
| Switching Voltage | 250V ac/dc | |
| Depth | 104mm | |
| Height | 80mm | |
| Length | 14mm | |
| Contact Material | Silver Alloy | |
| Input Current | 5mA | |
| Minimum Operating Temperature | -20°C | |
| Standards Met | cUL 508, EN 50178, UL Listed | |
| Life | 5000000 cycles | |
| Operating Temperature Range | -20 → +50°C | |
| Dimensions | 14 x 104 x 80mm | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 220 V dc, 230V ac | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 2 | ||
Series PLC-RSC-230UC/21-21/MS | ||
Maximum Input Voltage 220 V dc, 230V ac | ||
Terminal Type Screw | ||
Switching Voltage 250V ac/dc | ||
Depth 104mm | ||
Height 80mm | ||
Length 14mm | ||
Contact Material Silver Alloy | ||
Input Current 5mA | ||
Minimum Operating Temperature -20°C | ||
Standards Met cUL 508, EN 50178, UL Listed | ||
Life 5000000 cycles | ||
Operating Temperature Range -20 → +50°C | ||
Dimensions 14 x 104 x 80mm | ||
Maximum Operating Temperature +50°C | ||
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.
Phoenix Contact PLC-RCS Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Saves space on the DIN rail
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
PLC-RSC-230UC/21-21/MS 2910506
PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED, Screw connection, 2 PDT, Input voltage: 230 V AC / 220 V DC
Related links
- Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay 230V ac Coil 2-Pole
- Phoenix Contact PLC-RSC-230UC/21/MS Series Interface Relay 230V ac Coil 1-Pole, 3A Load
- Phoenix Contact PLC-RSC-230UC/21 Series Interface Relay 230V ac/dc Coil 1-Pole
- Phoenix Contact PLC-RPT-230UC/21-21 Series Interface Relay 230V ac Coil 2-Pole
- Phoenix Contact PLC-RPT- 24DC/21-21/MS Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RSC- 24DC/21-21AU/MS Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RSC-230UC/21/SO46 Series Relay Module, DIN Rail Mount
- Phoenix Contact PLC-RSC-230UC/ 1AU/MS/SEN Series Interface Relay 230V ac/dc Coil 1-Pole


