Phoenix Contact, 110 V dc, 120 V ac DPDT Relay Module, Screw Terminal , DIN Rail

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

PLC-INTERFACE, consisting of a relay base and pluggable multilayer gold contact relay with manual operation, integrated status LED, Screw connection, 2 PDT, Input voltage: 120 V AC / 110 V DC

Specifications
Attribute Value
Coil Voltage 110 V dc, 120 V ac
Switching Current 1 mA
Contact Configuration DPDT
Mounting Type DIN Rail
Switching Voltage 30 V ac, 36 V dc
Terminal Type Screw
Length 14mm
Depth 104mm
Height 80mm
Dimensions 14 x 104 x 80mm
Contact Material AgNi+AU
Input Current 5mA
Operating Temperature Range -20 → +55°C
Life 5000000 cycles
Maximum Operating Temperature +55°C
Number of Poles 2
Standards Met CUL 508, EN 50178, UL Listed
Minimum Operating Temperature -20°C
Available to back order for despatch 21/02/2020
Price Each
£ 17.97
(exc. VAT)
£ 21.56
(inc. VAT)
Units
Per unit
1 +
£17.97
Related Products
Introducing the RS Pro interface relay. Relatively small ...
Description:
Introducing the RS Pro interface relay. Relatively small in size, with up to 6A breaking capacity and more. Wide choice of sockets available covering a range of voltages Current offer ranges from 3 to 230V.
Pre-assembled relay module with push-in connection, consisting of: ...
Description:
Pre-assembled relay module with push-in connection, consisting of: relay base, relay retaining bracket, plug-in suppressor module, and power contact relay with test button and integrated status LED. Contact type: 1 PDT. Input voltage: 120 V AC.
Pre-assembled solid-state relay module with screw connection, consisting ...
Description:
Pre-assembled solid-state relay module with screw connection, consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 48 V DC/100 mA.
Pre-assembled relay module with screw connection, consisting of: ...
Description:
Pre-assembled relay module with screw connection, consisting of: relay base, multi-layer contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 1 changeover contact. Input voltage: 120 V AC.