- RS Stock No.:
- 174-3518
- Mfr. Part No.:
- 2909531
- Brand:
- Phoenix Contact
Discontinued product
Alternative
Phoenix Contact Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole
£27.32
Each (In a Pack of 10)
RS Stock No.: 174-3543
- RS Stock No.:
- 174-3518
- Mfr. Part No.:
- 2909531
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with 10 A power contact, 1 changeover contact, 12 V DC input voltage.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 12V dc |
Terminal Type | Push In |
Switching Voltage | 250V ac/dc |
Depth | 94mm |
Height | 80mm |
Length | 14mm |
Contact Material | Silver Alloy |
Input Current | 4.5mA |
Minimum Operating Temperature | -40 °C, -20°C |
Dimensions | 14 x 94 x 80mm |
Maximum Operating Temperature | +60°C |
Life | 30000000 cycles |
Operating Temperature Range | -20 → +60 °C, -40 → +60°C |
Related links
- Phoenix Contact PLC-RSC-24DC/21 Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact RIF-0-RPT-12DC/21 Series Interface Relay 12V dc Coil 1-Pole
- Phoenix Contact PLC-RPT- 24DC/21AU/MS Series Interface Relay 24V...
- Phoenix Contact Interface Relay 220 V dc SPDT, 1-Pole
- Phoenix Contact Interface Relay 110 V dc SPDT, 1-Pole
- Phoenix Contact PLC-RPT- 48DC/21 Series Interface Relay 48V dc Coil 1-Pole
- Phoenix Contact RIF-1-RPT-LDP-12DC/1X21 Series Interface Relay 12V...
- Phoenix Contact PLC-RSC- 12DC/21 Series Interface Relay 12V dc Coil 1-Pole