Phoenix Contact PLC-RSC- 24DC/ 1AU/MS/SEN Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST
- RS Stock No.:
- 134-8715
- Mfr. Part No.:
- 2909663
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 134-8715
- Mfr. Part No.:
- 2909663
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Series | PLC-RSC- 24DC/ 1AU/MS/SEN | |
| Minimum Input Voltage | 24V dc | |
| Terminal Type | Screw | |
| Depth | 6.2mm | |
| Height | 80mm | |
| Length | 94mm | |
| Contact Material | Gold Plated | |
| Input Current | 15.3mA | |
| Operating Temperature Range | -40 → +60°C | |
| Life | 10000000 Cycles | |
| Dimensions | 94 x 80 x 6.2mm | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | EAC | |
| Input Voltage Range | 18.5 → 33.6V dc | |
| Maximum Operating Temperature | +60°C | |
| Accessory Type | Relay Module | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Series PLC-RSC- 24DC/ 1AU/MS/SEN | ||
Minimum Input Voltage 24V dc | ||
Terminal Type Screw | ||
Depth 6.2mm | ||
Height 80mm | ||
Length 94mm | ||
Contact Material Gold Plated | ||
Input Current 15.3mA | ||
Operating Temperature Range -40 → +60°C | ||
Life 10000000 Cycles | ||
Dimensions 94 x 80 x 6.2mm | ||
Minimum Operating Temperature -40°C | ||
Standards Met EAC | ||
Input Voltage Range 18.5 → 33.6V dc | ||
Maximum Operating Temperature +60°C | ||
Accessory Type Relay Module | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-RSC- 24DC/ 1AU/MS/SEN Series Interface Relay, SPST Contact Configuration, DIN Rail Mount - 2909663
This interface relay by Phoenix Contact is designed to provide reliable performance in various applications. With a 24V DC coil voltage and SPST contact configuration, this relay ensures efficient switching operations. The DIN rail mounting feature makes it easy to install.
Features & Benefits
• Gold-plated contact material for enhanced durability and conductivity
• Screw terminal connection for easy and secure wiring
• 6A switching current capability for handling various loads
• Compact dimensions of 94mm x 80mm x 6.2mm for space-saving installation
• Screw terminal connection for easy and secure wiring
• 6A switching current capability for handling various loads
• Compact dimensions of 94mm x 80mm x 6.2mm for space-saving installation
Applications
• Suitable for automation systems requiring reliable switching operations
• Ideal for use in electrical control panels for industrial • Used in mechanical systems for precise control and operation
• Ideal for use in electrical control panels for industrial • Used in mechanical systems for precise control and operation
Can it handle high switching currents?
Yes, the interface relay has a 6A switching current capability.
Is the relay suitable for use in harsh environments?
With an operating temperature range of -40°C to +60°C, it is suitable for various environmental conditions.
Will it fit easily on DIN rails?
Yes, the relay comes with DIN rail mounting for convenient installation.
Can it be used in industrial automation systems?
Yes, the relay is designed for automation systems requiring reliable switching functions.
Does it provide secure and durable connectivity?
The relay features gold-plated contact material for enhanced durability and conductivity.
Related links
- Phoenix Contact PLC-RSC- 24DC/ 1AU/SEN Series Relay Module 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay 120V ac Coil 3A Load
- Phoenix Contact PLC-RSC-230UC/ 1AU/MS/SEN Series Interface Relay 230V ac/dc Coil 1-Pole
- Phoenix Contact PLC-RPT- 24DC/ 1AU/SEN Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact RIF-0-RSC-24DC/ 1AU Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC- 24DC/ 1/MS/ACT Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC-230UC/1AU/SEN Series Interface Relay 230V ac/dc Coil, SPST
- Phoenix Contact PLC-RSC- 24DC/21AU/MS Series Interface Relay 24V dc Coil 1-Pole


