- RS Stock No.:
- 437-806
- Mfr. Part No.:
- M3P-DH / 12...250 VDC
- Brand:
- Releco
Discontinued product
- RS Stock No.:
- 437-806
- Mfr. Part No.:
- M3P-DH / 12...250 VDC
- Brand:
- Releco
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
11 Pin Relay Socket & Modules
An 11-pin DIN rail/surface mounted socket incorporating a compartment into which a range of modules may be inserted. The socket can be used either as a conventional relay socket or a relay socket with additional features
Plug-in modules include a range of RC networks and a diode module for back EMF suppression
Logically laid-out NO/NC screw terminal
Convenient wire channel between sockets
Write-on identification tab
Plug-in modules include a range of RC networks and a diode module for back EMF suppression
Logically laid-out NO/NC screw terminal
Convenient wire channel between sockets
Write-on identification tab
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Series | S3-M |