Green LED 110-230V AC/DC

  • RS Stock No. 775-5252
  • Mfr. Part No. 1SVR405656R0000
  • Brand ABB
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Function Modules for CR-P and CR-M Series Sockets

Function modules for use with the ABB CR-P and CR-M series sockets.

Specifications
Attribute Value
Accessory Type LED Varistor
For Use With CR-M Series, CR-P
Available to back order for despatch when stock is available
Price Each
£ 2.14
(exc. VAT)
£ 2.57
(inc. VAT)
Units
Per unit
1 - 9
£2.14
10 - 19
£1.98
20 +
£1.89
Related Products
2 Set programmable counters designed to be used ...
Description:
2 Set programmable counters designed to be used in a comprehensive range of applications. With 96 x 96mm mounting this is highly versatile from both a mounting and function perspective. 6 Digit LED display2 Set value NEMA 4X Protection (IP65 frontal, IP20 rear)Rated voltage 16V dc @5m ASupports NPN/PNP operation ...
Accessories for relay modules, Operation status indicator: red. ...
Description:
Accessories for relay modules, Operation status indicator: red.
Filter module, RC filter element, Nominal voltage: 230 ...
Description:
Filter module, RC filter element, Nominal voltage: 230 VAC.
Contact Material Ag NiIsolation Coil To Contact 4000 ...
Description:
Contact Material Ag NiIsolation Coil To Contact 4000 Vrms Switching Voltage 250 Vdc.