- RS Stock No.:
- 893-8168
- Mfr. Part No.:
- EVB-USB5734
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 893-8168
- Mfr. Part No.:
- EVB-USB5734
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
USB5734 USB 3.0 Hub Controller Evaluation Board
From Microchip the EVB-USB5734 is a demonstration platform for designers to investigate the capabilities of the USB5734 USB 3.0 (also known as USB 3.1 Gen 1) 4-Port Hub Controller.
The featured device supports all defined USB speeds including 5 Gbps SuperSpeed (SS) and 480 Mbps Hi-Speed (HS) on all enabled downstream ports. The USB5734 integrates a USB 2.0 controller to decouple SuperSpeed data from slower USB 2.0 traffic to avoid bottlenecks slower USB 2.0 traffic can create.
Supported on the EVB-USB5734 is battery charging (max. 5A current) on all four downstream ports. The board is configured through internal default settings and also supports custom configurations through SMBus, or through the on-board 64-Mbit SPI Flash device. The EVB-USB5734 demonstrates driver compatibility with Microsoft® Windows® 8x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers.
The featured device supports all defined USB speeds including 5 Gbps SuperSpeed (SS) and 480 Mbps Hi-Speed (HS) on all enabled downstream ports. The USB5734 integrates a USB 2.0 controller to decouple SuperSpeed data from slower USB 2.0 traffic to avoid bottlenecks slower USB 2.0 traffic can create.
Supported on the EVB-USB5734 is battery charging (max. 5A current) on all four downstream ports. The board is configured through internal default settings and also supports custom configurations through SMBus, or through the on-board 64-Mbit SPI Flash device. The EVB-USB5734 demonstrates driver compatibility with Microsoft® Windows® 8x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers.
Features
USB 3.1 Gen 1 compliant (SS, HS, FS, and LS operation)
USB pins are 5 V tolerant
Four downstream USB 3.1 Gen 1 / USB 2.0 ports
All downstream ports support individual port power and overcurrent sense
All downstream ports are enabled for battery charging (2.1A max per port)
Can support up to 5A total current downstream at any one time
On-board SPI Flash for external downloadable firmware
Low-cost 4-layer space saving design
Operates from a single voltage (+12.0 V, regulated) external power supply
On-board 25 MHz crystal
Single on-board +5.25 V, 6 Amp regulator
Single on-board +3.3 V, 0.5 Amp regulator
Single on-board +1.2 V, 1 Amp regulator
Port Power and Port Enable LED indicators
LED indicators for SPI/Strap Configuration
On-board IO connector for configurable Mode operations
USB pins are 5 V tolerant
Four downstream USB 3.1 Gen 1 / USB 2.0 ports
All downstream ports support individual port power and overcurrent sense
All downstream ports are enabled for battery charging (2.1A max per port)
Can support up to 5A total current downstream at any one time
On-board SPI Flash for external downloadable firmware
Low-cost 4-layer space saving design
Operates from a single voltage (+12.0 V, regulated) external power supply
On-board 25 MHz crystal
Single on-board +5.25 V, 6 Amp regulator
Single on-board +3.3 V, 0.5 Amp regulator
Single on-board +1.2 V, 1 Amp regulator
Port Power and Port Enable LED indicators
LED indicators for SPI/Strap Configuration
On-board IO connector for configurable Mode operations
Kit Contents
1 x EVB-USB5734 USB 3.0 Hub Controller Evaluation Board
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | USB5734 |
Kit Name | USB 3.1 Gen 1 Controller Hub |