Microchip High-Speed 10/100 EEE enabled Ethernet Transceiver Customer Eval LAN8740/41 Evaluation Kit EVB8740
- RS Stock No.:
- 798-3132
- Mfr. Part No.:
- EVB8740
- Brand:
- Microchip
Available to back order for despatch 25/06/2024
Added
Price Each
£245.93
(exc. VAT)
£295.12
(inc. VAT)
Units | Per unit |
1 + | £245.93 |
- RS Stock No.:
- 798-3132
- Mfr. Part No.:
- EVB8740
- Brand:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LAN8740/LAN8741, High-Speed 10/100 EEE enabled Ethernet Transceiver Customer Evaluation Board
The EVB8740 is a PHY Evaluation Board EVB that interfaces a MAC controller to the LAN8740 Ethernet PHY via a standard 40-pin MII connector and supports Energy Efficient Ethernet IEE802.3az along with Wake-on-LAN and Cable Diagnostics. The LAN8740 is connected to an RJ-45/Integrated Magnetics Ethernet Jack for 10/100 connectivity.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | LAN8740/41 |
Kit Name | High-Speed 10/100 EEE enabled Ethernet Transceiver Customer Eval |
Related links
- Microchip high-speed USB 2.0 to 10/100 ethernet HUB LAN9512...
- Microchip High-Speed USB 2.0 to 10/100 Ethernet Hub Customer Eval...
- Infineon Evaluation Kit CYBT-413055-EVAL Bluetooth Evaluation...
- Infineon Evaluation Kit CYBT-483056-EVAL Bluetooth Evaluation...
- Infineon Evaluation Kit CYBT-263065-EVAL Bluetooth Evaluation...
- Infineon Evaluation Kit CYBT-223058-EVAL Bluetooth Evaluation...
- Infineon Evaluation Kit CYBT-333047-EVAL Bluetooth Evaluation...
- Infineon Evaluation Kit CYBT-423054-EVAL Bluetooth Evaluation...