Microchip Development Kit - AC164127-7

  • RS Stock No. 765-0696
  • Mfr. Part No. AC164127-7
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PICtail™ Plus Graphics S1D13517 Daughter Board

The Graphics Controller PICtail™ Plus Epson S1D13517 Board allows evaluation of Microchip Technology’s solution and graphics library for 16- and 32-bit microcontrollers. The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003).

Graphics display controller, Epson S1D13517, supporting 18/24-bit TFT interfaces, 16/24-bit colour depth, maximum display resolution of 960x960, multiple frame buffering with external SDRAM, alpha-blending, picture-in-picture, transparency
128Mb (8Mx16) SDRAM for frame buffering
64Mb serial Flash memory for additional data storage
Display connector for interfacing with different display boards
PICtail Plus interface for connecting to an Explorer 16 Development Board
PIC32 Starter Kit Connector

Specifications
Attribute Value
Kit Classification Development Kit
1 In stock for FREE next working day delivery
Price Each
£ 84.01
(exc. VAT)
£ 100.81
(inc. VAT)
Units
Per unit
1 +
£84.01
Related Products
LOGIC TRAINER + is a training kit installed ...
Description:
LOGIC TRAINER + is a training kit installed with the 78K0S/KA1P CX 8-bit microcomputer to teach logic and microcontroller usageIdeal for technicians and students who want to learn everything from basic logic circuits to microcontroller programming. Even beginners can use Applilet EZ PL to easily combine logic panels, create microcontroller ...
High speed Serial-to-Ethernet gateway module with an RJ-45 ...
Description:
High speed Serial-to-Ethernet gateway module with an RJ-45 jackHigh stability and reliability Ethernet connection solution10/100Mbps Ethernet interface supported with full hardwired TCP/IP stack chip W5100Up to 230Kbps serial communication interfaceSerial configuration commands support: Simple command frame format, Comprehensive & readable command set for network and serial settings, On-site configuration without ...
4 Kbit and 16 Kbit I²C serial EERAM ...
Description:
4 Kbit and 16 Kbit I²C serial EERAM devicesFollows the published recommended capacitor selection for the EERAM deviceTest points with probe loops for SCL, SDA, VCC and GNDOn-board pull-ups for I²C bus operationSMD jumper options for 3.3V and 5V operationOn-board RC filter ensures VCC ramp rate adheres to data sheet ...
The YROTATE-IT-RX23T board with its RX23T microcontroller is ...
Description:
The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A. It features an intuitive PC GUI to manage the motor speed, display the vector control parameters and provide access to an extensive list of parameters: ...