- RS Stock No.:
- 720-3732
- Mfr. Part No.:
- VNCLO-SHLD-1A
- Brand:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 720-3732
- Mfr. Part No.:
- VNCLO-SHLD-1A
- Brand:
- FTDI Chip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vinco Development Module
The Vinculo is a dual channel USB Host/Device Controller is targeted at rapid development and prototyping of USB Host/Device interfaces. An optional Vinculo prototyping board provides add-on expansion board support. The Vinculo features an 8-channel, 10Bit ADC, PWM interface and supports connectivity to a wide range of application boards developed by the Arduino open-source community. These include Ethernet, motor control, LCD and many others.
Microcontroller: VNC2-64Q, Variable clock speed: 12/24/48MHz
Flash memory: 256KB, RAM: 16KB
Operating voltage: +5V, Input power supply: +9V
Digital I/O: 30, Analogue I/O: 8
USB port: 2 – configurable for host or device operation
Superset of the Arduino Duemilanove / Uno development boards
FTDI Integrated Development Environment (IDE) including code editor, compiler, assembler and debugger, supplied free of charge and supporting ANSI C coding for easy portability and maintainability
Precompiled drivers for a variety of interfaces e.g. USB, UART, SPI
Precompiled driver support for a wide range of USB host classes including Mass Storage, Human Interface Devices (keyboards, mice), audio devices, video devices (webcam) with many more under development
Compatible with existing Arduino shields
A software configuration wizard is currently under development
Flash memory: 256KB, RAM: 16KB
Operating voltage: +5V, Input power supply: +9V
Digital I/O: 30, Analogue I/O: 8
USB port: 2 – configurable for host or device operation
Superset of the Arduino Duemilanove / Uno development boards
FTDI Integrated Development Environment (IDE) including code editor, compiler, assembler and debugger, supplied free of charge and supporting ANSI C coding for easy portability and maintainability
Precompiled drivers for a variety of interfaces e.g. USB, UART, SPI
Precompiled driver support for a wide range of USB host classes including Mass Storage, Human Interface Devices (keyboards, mice), audio devices, video devices (webcam) with many more under development
Compatible with existing Arduino shields
A software configuration wizard is currently under development
Note
The description above applies to the Vinco Development Platform RS 720-3723 only, information may not apply to accessories and power supplies
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Kit Name | Vinco Prototyping Shield |