STMicroelectronics Voltage adapter board for STLINK-V3SET B-STLINK-VOLT Interface Board for STLINK-V3SET B-STLINK-VOLT
- RS Stock No.:
- 204-4102
- Mfr. Part No.:
- B-STLINK-VOLT
- Brand:
- STMicroelectronics
30 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£17.36
(exc. VAT)
£20.83
(inc. VAT)
Units | Per unit |
1 - 4 | £17.36 |
5 - 9 | £17.01 |
10 - 24 | £16.33 |
25 + | £15.93 |
- RS Stock No.:
- 204-4102
- Mfr. Part No.:
- B-STLINK-VOLT
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STMicroelectronics Voltage adapter board is an additional module for the STLINK-V3SET, performing voltage adaptation for STM32 microcontroller targets running below 3.3 V down to 1.65 V.
Operating temperature from 0 °C to 50 °C
Compatible with the STLINK-V3SET
Compatible with the STLINK-V3SET
Specifications
Attribute | Value |
---|---|
Kit Classification | Interface Board |
For Use With | STLINK-V3SET |
Featured Device | B-STLINK-VOLT |
Kit Name | Voltage adapter board for STLINK-V3SET |