ON Semiconductor, Sensor Development Kit with Debugger Bluetooth for N24RF64DTPT3G, NCH-RSL10-101S51-ACG,

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

There are two variants of the RSL10 Sensor Kit:RSL10-SENSE-DB-GEVK (debug version). RSL10-SENSE-GEVK (base version). Both variants ship with a CR2032 coin cell battery and a flexible NFC Antenna. On the debug (-DB) variant, the 10-pin debug header is populated and a Segger J-Link LITE CortexM debugger that connects to this header is also shipped. A needle connector (E.g.:TC2050 ) is required on the base variant for debugging.

Specifications
Attribute Value
Interface Function Bluetooth
For Use With N24RF64DTPT3G, NCH-RSL10-101S51-ACG, NCH-RSL10-101WC51-ABG, NOA1305CUTAG
Kit Name Sensor Development Kit with Debugger
1 In stock for FREE next working day delivery
Price Each
£ 93.56
(exc. VAT)
£ 112.27
(inc. VAT)
Units
Per unit
1 +
£93.56
Related Products
The USB to Serial Bridge Controller provides a ...
Description:
The USB to Serial Bridge Controller provides a single configurable serial channel for UART/I²C/SPI interfaces, with low power consumption in stand-by mode.The CY7C65211 controller integrates Cap Sense capacitive-touch sensing technology (for touch sensitive key switches), and Battery Charging Detection logic. The controller features up to 8-pins for Inputs/Outputs. USB-Serial Software ...
The USB-Serial Bridge Controller offers dual configurable serial ...
Description:
The USB-Serial Bridge Controller offers dual configurable serial channels for UART/I²C/SPI interfaces, with low power consumption in stand-by mode.The CY7C65215 controller integrates Cap Sense capacitive-touch sensing technology (for touch sensitive key switches) and Battery Charging Detection logic. The controller features up to 19-pins for Inputs/Outputs. USB-Serial Software Development Kit (SDK) ...
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikro BUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your ...
Mikro Elektronika has designed a range of boards ...
Description:
Mikro Elektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikro BUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your ...