- RS Stock No.:
- 174-4239
- Mfr. Part No.:
- EVB-USB4715
- Brand:
- Microchip
4 In stock - FREE next working day delivery available
Added
Price Each
£448.03
(exc. VAT)
£537.64
(inc. VAT)
Units | Per unit |
1 + | £448.03 |
- RS Stock No.:
- 174-4239
- Mfr. Part No.:
- EVB-USB4715
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Microchip Technology EVB-USB4715 Evaluation Kit
The Microchip Technology EVB-USB4715 evaluation kit is a demonstration and evaluation platform that provides the requirements and interface options for evaluating the USB4715, a 4-Port HS USB smart hub on a 4-layer Printed Circuit Board (PCB). This allows the user to gain an understanding of the product and accelerate the integration of USB4715 into the user's design. The USB4715 is compliant with USB 2.0 High-Speed (HS), Full-Speed (FS) and Low-Speed (LS) USB signalling. This evaluation board includes 12V power supply and USB cable, A to micro-B.
Features and Benefits
• Four Downstream USB ports
• Microchip's PortSwap, PHYBoost TM and VariSenseTM technologies
• On-board 25MHz crystal or external clock input
• Self-powered operation
• Two Type-A USB 2.0- Only downstream ports
• Two Type-C USB 2.0 downstream ports
• USB 2.0 micro-AB upstream port
• USB pins are 5V tolerant
• USB4715 in a 48-pin QFN package
• Microchip's PortSwap, PHYBoost TM and VariSenseTM technologies
• On-board 25MHz crystal or external clock input
• Self-powered operation
• Two Type-A USB 2.0- Only downstream ports
• Two Type-C USB 2.0 downstream ports
• USB 2.0 micro-AB upstream port
• USB pins are 5V tolerant
• USB4715 in a 48-pin QFN package
Certifications
• CNHTS compliant
• ECCN compliant
• MXHTS compliant
• USHTS compliant
• ECCN compliant
• MXHTS compliant
• USHTS compliant
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | EVB |
Featured Device | USB4715 |
Kit Name | EVB-USB4715 Evaluation Kit |