ON Semiconductor, KNX Transceiver Application Development Evaluation Board Transceiver Evaluation Board for NCN5120 -

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCN5120 Development Board is the ideal solution for developing your KNX application with the ON Semiconductor KNX transceiver NCN5120. The development board contains the NCN5120 KNX Transceiver which handles the transmission and reception of data on the bus. It will also generate all necessary voltages to power the board and external loads. It also contains a microcontroller with debug interface for custom firmware development. Up to 8 external switches can be monitored and up to 4 external loads can be controlled. A voltage between 3.3 V and 21 V is available to drive the external loads. The NCN5120 Development Board assures safe coupling to and decoupling from the KNX bus. Bus monitoring warns the external microcontroller for loss of power so that critical data can be stored in time.

Specifications
Attribute Value
Interface Function Transceiver
Kit Classification Evaluation Board
For Use With Developing KNX Application
Featured Device NCN5120
Kit Name KNX Transceiver Application Development Evaluation Board
3 In stock for FREE next working day delivery
Price Each
£ 31.77
(exc. VAT)
£ 38.12
(inc. VAT)
Units
Per unit
1 +
£31.77
Related Products
FTDI click is a mikroBUS add-on board for ...
Description:
FTDI click is a mikroBUS add-on board for USB 2.0 to UART or I²C bus or SPI bus two serial interface converters. The featured integrated circuit is FT2232H, a dual high-speed USB 2.0 to UART (Universal Asynchronous Receiver and Transmitter) or FIFO mode. Included on-board are the Microchip MCP4921, 12-Bit ...
EXPAND 2 click is a mikroBUS add-on board ...
Description:
EXPAND 2 click is a mikroBUS add-on board for extending the number of Input/Output ports. It features the Microchip MCP23017, a 16-bit I/O Expander with high-speed I²C serial interface. Three jumpers allow you to configure the board hardware binary address. Up to eight EXPAND 2 click boards can be connect ...
USB I2C click is a mikroBUS add-on board ...
Description:
USB I2C click is a mikroBUS add-on board for enabling USB connectivity where you have UART (Universal Asynchronous Receiver and Transmitter) or I²C bus interface. It features the Microchip MCP2221, USB 2.0 to I²C and/or UART Protocol Converter with GPIO. Full-speed USB 2.0 at max. 12 MbpsI²C bus up to ...
ATA663211 click is a mikroBUS add-on board for ...
Description:
ATA663211 click is a mikroBUS add-on board for connecting directly to the Local Interconnect Network (LIN) bus. It features the Atmel ATA663211, LIN transceiver. Compliant with LIN 2.0, 2.1, 2.2, 2.2A and SAEJ2602-220 kBaud maximum operating speedUART interface on mikroBUS socket and on the edges of the boardExtra pins for ...