![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 146-8967 | ||||||||||||||||||||||
Product description: | FTDI Chip, Bridge Evaluation Board Bridge Evaluation Board for FT60x - UMFT601A-B | ||||||||||||||||||||||
Manufacturer/Brand: | FTDI Chip | ||||||||||||||||||||||
Manufacturer's part number: | UMFT601A-B | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
146-8967 | |
FTDI Chip, Bridge Evaluation Board Bridge Evaluation Board for FT60x - UMFT601A-B | |
FTDI Chip | |
UMFT601A-B |
Date | Dec 16, 2019 |
The UMFT60xA and UMFT60xX range of evaluation/development modules incorporate either HSMC/FMC(LPC) connectors for interfacing FTDIs FT600/FT601 USB 3.0 Super speed IC with external hardware. The series allows for bridging a FIFO bus to a USB3.0 host and evaluating the functionality of the FT600/FT601. As a daughter card, the UMFT60xx must work with a FIFO master board which has either a FMC or HSMC connector.
Support for USB3.0 SuperSpeed
4 IN channels and 4 OUT channels on FIFO bus connectivity
Vendor class USB device with D3xx driver support on the UMFT600x/UMFT601X for generic high speed, high volume applications such as data logging and image transfer
UVC class USB device targeted at facilitating imaging applications supported by the UMFT602x
4 IN channels and 4 out channels on FIFO bus connectivity
Attribute | Value |
---|---|
Interface Function | Bridge |
Kit Classification | Evaluation Board |
For Use With | FT60x |
Kit Name | Bridge Evaluation Board |