- RS Stock No.:
- 146-8965
- Mfr. Part No.:
- UMFT600A-B
- Brand:
- FTDI Chip
2 In stock - FREE next working day delivery available
Added
Price 1 Box of 1
£53.45
(exc. VAT)
£64.14
(inc. VAT)
Box(es) | Per Box |
1 + | £53.45 |
- RS Stock No.:
- 146-8965
- Mfr. Part No.:
- UMFT600A-B
- Brand:
- FTDI Chip
Technical Reference
Legislation and Compliance
Product Details
The UMFT60xA and UMFT60xX range of evaluation/development modules incorporate either HSMC/FMC(LPC) connectors for interfacing FTDIs FT600/FT601 USB 3.0 Super speed IC with external hardware. The series allows for bridging a FIFO bus to a USB3.0 host and evaluating the functionality of the FT600/FT601. As a daughter card, the UMFT60xx must work with a FIFO master board which has either a FMC or HSMC connector.
Support for USB3.0 SuperSpeed
4 IN channels and 4 OUT channels on FIFO bus connectivity
Vendor class USB device with D3xx driver support on the UMFT600x/UMFT601X for generic high speed, high volume applications such as data logging and image transfer
UVC class USB device targeted at facilitating imaging applications supported by the UMFT602x
4 IN channels and 4 out channels on FIFO bus connectivity
4 IN channels and 4 OUT channels on FIFO bus connectivity
Vendor class USB device with D3xx driver support on the UMFT600x/UMFT601X for generic high speed, high volume applications such as data logging and image transfer
UVC class USB device targeted at facilitating imaging applications supported by the UMFT602x
4 IN channels and 4 out channels on FIFO bus connectivity
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | FT60x |
Kit Name | Bridge Evaluation Board |
Related links
- FTDI Chip 3.3 V TTL Evaluation Board TTL-232R-3V3-PCB
- FTDI Chip Type B FT232RQ Evaluation Module UB232R
- FTDI Chip Evaluation Board Evaluation Module UMFT4233HPEV
- FTDI Chip 5 V TTL Evaluation Board TTL-232R-5V-PCB
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x UMFT601X-B
- FTDI Chip Evaluation Module Board Evaluation Module UMFT233HPEV
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x UMFT601A-B
- FTDI Chip UMFT602A-B UMFT602 Evaluation Kit for FT602 UMFT602A-B