Texas Instruments, 4x6 Crosspoint Switch USB-C Evaluation Module - HD3SS460EVM-SRC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

HD3SS460 High-Speed Passive Crosspoint Switch Evaluation Module, Texas Instruments

The HD3SS460 is a high-speed bi-directional passive 4x6 channels cross-point switch in multiplexer or demultiplexer configurations for USB Type-C™ including Alternate Mode applications. The HD3SS460 evaluation module can be used with a legacy DP Source and/or USB Host system to evaluate the Type C implementation. DisplayPort receptacle is available for a capable source. There is no on-board CC/PD controller. The board has test headers that can be used to connect CC and/or other necessary signals to an external Type-C controller to evaluate the Type-C implementation.

Plug-and-Play design
Power is provided by USB only for standalone operation
External 5V DC power can also be connected
Evaluation Module configuration by jumpers

USB (Universal Serial Bus), Texas Instruments

Specifications
Attribute Value
Interface Function USB-C
Kit Classification Evaluation Module
Kit Name 4x6 Crosspoint Switch
4 In stock for FREE next working day delivery
Price Each (In a Box of 2)
£ 144.335
(exc. VAT)
£ 173.202
(inc. VAT)
Units
Per unit
Per Box*
2 - 8
£144.335
£288.67
10 +
£140.725
£281.45
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
A Texas Instruments evaluation module allowing design engineers ...
Description:
A Texas Instruments evaluation module allowing design engineers to assess the performance of the TPS3700 high voltage window comparator for over- and under-voltage detection. This supervisory application features wide supply voltage range, very low quiescent current and high accuracy with two independent open-drain outputs. Headers on the PCB permit easy ...
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and ...
Description:
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits. High-Speed CMOS LogicOperating Voltage: ...
Clicker 2 for MSP432 is a compact development ...
Description:
Clicker 2 for MSP432 is a compact development board for click board connectivity. It features a SimpleLink MSP432 Microcontroller, with ARM® 32-Bit Cortex-M4F CPU+FPU core and DSP extensions. Advanced Analogue features a 14-bit 1 Msps Analogue-to-Digital Converter with oversampling, differential and single-ended inputs from Texas Instruments. Easy to program; download ...
Texas Instruments Tiva™ C Series TM4C1294 Connected LaunchPad ...
Description:
Texas Instruments Tiva™ C Series TM4C1294 Connected LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex-M4-based microcontrollers. The Connected LaunchPad design highlights the TM4C1294NCPDT microcontroller. TM4C1294NCPDT MCU: 120MHz 32-bit ARM Cortex-M4 CPU with floating point, 1MB Flash, 256KB SRAM, 6KB EEPROM, Integrated 10/100 Ethernet MAC+PHY, data protection hardware, ...