- RS Stock No.:
- 136-0806
- Mfr. Part No.:
- MIKROE-2228
- Brand:
- MikroElektronika
52 In stock - FREE next working day delivery available
Added
Price Each
£17.86
(exc. VAT)
£21.43
(inc. VAT)
Units | Per unit |
1 - 4 | £17.86 |
5 - 9 | £17.39 |
10 - 24 | £16.95 |
25 + | £16.53 |
- RS Stock No.:
- 136-0806
- Mfr. Part No.:
- MIKROE-2228
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
MCP25625 click mikroBUS™
MCP25625 click is a mikroBUS add-on board for connecting directly to the physical Controller Area Network (CAN) bus. It features the Microchip MCP25625, a CAN 2.0B Controller with integrated Transceiver and SPI interface. CAN wires can also be connected directly through two pins on the right edge of the board.
1 Mbps maximum operating speed
Automotive industry EMC and ESD requirements
3.3 V or 5 V (default) power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Automotive industry EMC and ESD requirements
3.3 V or 5 V (default) power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Interface Boards
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
For Use With | MikroBUS |
Featured Device | MCP25625 |
Kit Name | MCP25625 click |