- RS Stock No.:
- 136-0756
- Mfr. Part No.:
- MIKROE-1985
- Brand:
- MikroElektronika
28 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£10.35
(exc. VAT)
£12.42
(inc. VAT)
Units | Per unit |
1 - 4 | £10.35 |
5 - 9 | £10.08 |
10 - 24 | £9.82 |
25 + | £9.58 |
- RS Stock No.:
- 136-0756
- Mfr. Part No.:
- MIKROE-1985
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
USB I2C click mikroBUS™
USB I2C click is a mikroBUS add-on board for enabling USB connectivity where you have UART (Universal Asynchronous Receiver and Transmitter) or I²C bus interface. It features the Microchip MCP2221, USB 2.0 to I²C and/or UART Protocol Converter with GPIO.
Full-speed USB 2.0 at max. 12 Mbps
I²C bus up to 400 kHz clock rates
UART 300 and 115200 Baud rates
General Purpose Input/Outputs (GPIO) on the edges of the board
I²C bus signal and power pins are also on the other edges of the board
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
I²C bus up to 400 kHz clock rates
UART 300 and 115200 Baud rates
General Purpose Input/Outputs (GPIO) on the edges of the board
I²C bus signal and power pins are also on the other edges of the board
3.3 V (default) or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Interface Boards
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
For Use With | MikroBUS |
Featured Device | MCP2221 |
Kit Name | USB 12C click |