- RS Stock No.:
- 136-0752
- Mfr. Part No.:
- MIKROE-1940
- Brand:
- MikroElektronika
Available to back order for despatch 18/06/2024
Added
Price Each
£25.31
(exc. VAT)
£30.37
(inc. VAT)
Units | Per unit |
1 - 4 | £25.31 |
5 - 9 | £24.64 |
10 - 24 | £24.01 |
25 + | £23.41 |
- RS Stock No.:
- 136-0752
- Mfr. Part No.:
- MIKROE-1940
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
Fiber Opt click mikroBUS™
Fiber Opt click is a mikroBUS add-on board for adding fibre optic communication. It features the IF-D91, Plastic Fibre Optic Photodiode, and the IF-E97, Plastic Fibre Optic Super-Bright LED diode. The Microchip MCP6284 Operational Amplifiers are used to filter, amplify and buffer the LED diode and detector signals.
UART interface (default) or PWM signal (Transmit Select jumper)
Data rates up to 512 Kbps
3.3 V (default) or 5 V power supply on mikroBUS socket
Data rates up to 512 Kbps
3.3 V (default) or 5 V power supply on mikroBUS socket
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Interface Boards
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
For Use With | MikroBUS |
Featured Device | IF-D91, IF-E97 |
Kit Name | Fibre Opt click |