- RS Stock No.:
- 124-4140
- Mfr. Part No.:
- CY4531
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-4140
- Mfr. Part No.:
- CY4531
- Brand:
- Cypress Semiconductor
Technical Reference
Legislation and Compliance
Product Details
CY4531 EZ-PD CCG3 Evaluation Kit, Cypress Semiconductor
The CY4531 EZ-PD CCG3 Evaluation Kit is an evaluation and development of the USB Type-C host and client systems, which are integrated in a USB Type-C connector. For USB Power Delivery (PD), the base board and daughter card can be configured as a downstream facing port (DFP), or an upstream facing port (UFP).
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Kit Name | CCG3 |
- RS Stock No.:
- 124-4140
- Mfr. Part No.:
- CY4531
- Brand:
- Cypress Semiconductor