Analog Devices Digital Isolator Evaluation Board - EVAL-1CH2CHSOICEBZ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

EVAL-1CH2CHSOICEBZ iCoupler Data Isolator Evaluation Board

The Analog Devices EVAL-1CH2CHSOICEBZ board is designed to evaluate single and dual standard data isolators, within an 8-pin SOIC package (JEDEC standard). A full list of supported devices can be found within the User Guide.
This evaluation board supports signal distribution, loop-back, loads referenced to VDDx or GNDx, and optimal bypass capacitance. Signal sources are conducted to the board through header pins or edge-mounted SMA connectors (not included).

Digital Isolator Evaluation Boards, Analog Devices

Specifications
Attribute Value
Interface Function Digital Isolator
Kit Classification Evaluation Board
1 In stock for FREE next working day delivery
Price Each
£ 48.65
(exc. VAT)
£ 58.38
(inc. VAT)
Units
Per unit
1 +
£48.65
Related Products
Easy access to the AD7879/AD7879-1, a 12-Bit SAR ...
Description:
Easy access to the AD7879/AD7879-1, a 12-Bit SAR Analogue-to-Digital Converter (ADC) with a synchronous serial interface and low on-resistance switches for driving 4-wire resistive touch screens Connects to any PC USB port Self-contained evaluation system Test points for easy access to signals Touch screen included.
The AD7152 is a 12-Bit Capacitance-to-Digital Converter that ...
Description:
The AD7152 is a 12-Bit Capacitance-to-Digital Converter that interfaces to floating sensors with four capacitance input ranges in differential and single-ended modes. The fully featured evaluation board is computer controlled with a standard USB connection.The software provided enables the user to perform detailed analysis of the Capacitance-to-Digital Converters performance. The ...
The AD5144 is a Quad-channel, 256-position, I²C or ...
Description:
The AD5144 is a Quad-channel, 256-position, I²C or SPI interface, Non-volatile memory, Digital Potentiometer. The Evaluation Board help you assess the AD5144 multiple modes of operations. That includes read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6dB scales, wiper setting read-back, and extra EEMEM ...
1Low On-Capacitance– MUX508: 9.4 pF– MUX509: 6.7 p ...
Description:
1Low On-Capacitance– MUX508: 9.4 pF– MUX509: 6.7 p FLow Input Leakage: 10 p ALow Charge Injection: 0.3 p CRail-to-Rail Operation Wide Supply Range: ±5 V to ±18 V, 10 V to 36 VLow On-Resistance: 125 ΩTransition Time: 92 ns Break-Before-Make Switching Action EN Pin Connectable to VDDLogic Levels: 2 V ...