- RS Stock No.:
- 745-6722
- Mfr. Part No.:
- 12.02.1001
- Brand:
- Roline
- RS Stock No.:
- 745-6722
- Mfr. Part No.:
- 12.02.1001
- Brand:
- Roline
Technical Reference
Legislation and Compliance
Product Details
USB 2.0 to RS232 Adapter, for DIN Rail
Converter to connect serial devices to a USB port on your PC
Compatible with USB 2.0, USB 1.1, USB 1.0
Data transfer rate of up to 115 Kbit/s
15 KV ESD protection for all RS232 ports
For DIN Rail mounting
Windows 98SE/ME/2000/Server 2003/XP/Server 2008/XP/Vista/7
Power supply over Mini USB type B connector (40mA)
Data transfer rate of up to 115 Kbit/s
15 KV ESD protection for all RS232 ports
For DIN Rail mounting
Windows 98SE/ME/2000/Server 2003/XP/Server 2008/XP/Vista/7
Power supply over Mini USB type B connector (40mA)
Specifications
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB Mini B |
Connector A Gender | Female |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 2.0 |
Maximum Baud Rate | 115.2 Kbit/s |
Related links
- Roline RS232, RS485 D Sub 25 Pin Female to Terminal Block...
- StarTech.com RS232 USB A Male to DB25 Male Interface Converter
- StarTech.com RS232 USB A Male to DB-9 Male Interface Converter
- StarTech.com RS232 USB A Female to DB-9 Male Interface Converter
- StarTech.com RS232 USB C DB-9 Interface Converter
- StarTech.com RS232 USB C Male to DB-9 Male Interface Converter
- FTDI Chip RS232 USB A Male to Cable End Converter Cable
- Texas Instruments I2C UART USB Mini B Female to Male Interface Converter