Maxim Integrated USB Male to RJ11 Female x 2 Network Adapter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

USB to 1-Wire/iButton Adapter

The DS9490 series is a uniquely designed USB bridge and holder for a single F5-size iButton, with a high-speed 12 Mbps USB Interface, which supports standard and overdrive 1-wire communications. Slew-Rate-Controlled 1-wire timing and active pullup for improved 1-wire network performance.

The DS9490R has a RJ11 interface for standard connectivity accessories such as the DS1402D-DR8
DS9490B has an iButton® Interface and retains a fixed iButton. This Maxim product comes with a built in custom DS2401 identification chip, and the IButton is securely held behind a latched door.

Features and Benefits

• High-Speed 12Mbps Universal Serial Bus (USB) Interface
• Slew-Rate-Controlled 1-Wire Timing and Active Pullup for Improved 1-Wire Network Performance
• DS9490R has an RJ11 Interface for Standard Connectivity Accessories such as the DS1402D-DR8
• Built-In Custom DS2401 Identification Chip
• Reads all 1-Wire and iButton Devices. Writes All Except EPROM 1-Wire/iButton Devices
• Supports Standard and Overdrive 1-Wire Communication
• DS9490B has an iButton Interface and Retains a Fixed iButton

Applications

• iButton Initialization and Download
• Demonstration
• Development
• Software Authorization

Maxim DS9490R is a USB bridge with 1-Wire RJ11 interface to accommodate 1-Wire receptacles and networks.

Applications

• Software Authorisation • iButton Initialisation and download
• Demonstration

DS9490R has an RJ11 Interface for Standard Connectivity Accessories such as the DS1402D-DR8 see 732-7403

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Connector A USB Male
Connector B RJ11 Female x 2
Connector A Gender Male
Connector B Gender Female
528 In stock - FREE next working day delivery available
Price Each (In a Bag of 24)
£ 27.13
(exc. VAT)
£ 32.56
(inc. VAT)
Units
Per unit
Per Bag*
24 - 24
£27.13
£651.12
48 - 48
£26.82
£643.68
72 +
£19.742
£473.808
*price indicative
Related Products
These fully moulded RS-232 adaptor units help the ...
Description:
These fully moulded RS-232 adaptor units help the user to get that difficult peripheral device matched to their equipment quickly and easily without time consuming re-wiring. The adaptors are in-line mounting with female to male connections. The connectors are of a black PVC construction with full aluminium shielding. 100MΩ insulation ...
From MH Connectors, a series of modular jack ...
Description:
From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way male connectors. The connectors are housed in a robust plastic body material and come with UNC ...
Assemblies which allow internal ports to be brought ...
Description:
Assemblies which allow internal ports to be brought out to the expansion slots on the rear of your PC. The slots are offered in two configurations, PS/2: A 6pin mini DIN connector mounted on an expansion slot cover and terminated at the board end in an IDC connector. 2 x ...
Converter for serial port connection up to 1.2 ...
Description:
Converter for serial port connection up to 1.2 km over a twisted pair cable.Operates in auto-powered or powered mode (supplied with USB power supply cable).Can be configured in DCE mode or DTE mode.Used to create a mini network on RS232 serial ports for up to 32 users.Connection in Half duplex ...