- RS Stock No.:
- 906-2975
- Mfr. Part No.:
- ISO1I813TXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 906-2975
- Mfr. Part No.:
- ISO1I813TXUMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
Galvanic Isolated Power Switch, Infineon
The ISOFACE™ Isolated Industrial Interface devices by Infineon are galvanic isolation products that offer short circuit protection and are also EMI robust.
Infineon ISOFACE™ products contain support for diagnostics
Production ready and EMI tested
Production ready and EMI tested
Specifications
Attribute | Value |
---|---|
Power Switch Type | Controller |
Switch On Resistance | 2.3Ω |
Maximum Operating Supply Voltage | 6.5 V |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 12.6 x 6.2 x 1.05mm |
- RS Stock No.:
- 906-2975
- Mfr. Part No.:
- ISO1I813TXUMA1
- Brand:
- Infineon