- RS Stock No.:
- 172-3365
- Mfr. Part No.:
- NXH80B120H2Q0SG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 172-3365
- Mfr. Part No.:
- NXH80B120H2Q0SG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The NXH80B120L2Q0SG is a power module containing a dual boost stage consisting of two 40A/1200V IGBTs, two 15A/1200V SiC diodes, and two 25A/1600V anti-parallel diodes for the IGBTs. Two additional 25A/1600V bypass rectifiers used for inrush current limit are included. An on-board thermistor is included.
IGBT Specifications: VCE(SAT) = 2.2 V, ESW = 2180 uJ
Fast IGBT with low VCE(SAT) for high efficiency
25 A / 1600 V Bypass and Anti−parallel Diodes
Low VF bypass diodes for excellent efficiency in bypass mode
SiC Rectifier Specification: VF = 1.4 V
SiC Diode for high speed switching
Solderable Pins
Easy mounting
Dual Boost 40 A / 1200 V IGBT + SiC Rectifier Hybrid Module
Thermistor
Applications
Solar Inverter Boost Stage
Solar Inverter
UPS
Fast IGBT with low VCE(SAT) for high efficiency
25 A / 1600 V Bypass and Anti−parallel Diodes
Low VF bypass diodes for excellent efficiency in bypass mode
SiC Rectifier Specification: VF = 1.4 V
SiC Diode for high speed switching
Solderable Pins
Easy mounting
Dual Boost 40 A / 1200 V IGBT + SiC Rectifier Hybrid Module
Thermistor
Applications
Solar Inverter Boost Stage
Solar Inverter
UPS
Specifications
Attribute | Value |
---|---|
Power Switch Type | Power Module |
Number of Outputs | 1 |
Power Rating | 103mW |
Mounting Type | Screw Mount |
Package Type | Q0BOOST |
Pin Count | 22 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 66.2 x 32.8 x 16.05mm |