- RS Stock No.:
- 166-2486
- Mfr. Part No.:
- FPF2100
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2486
- Mfr. Part No.:
- FPF2100
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 0.16Ω |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.7 x 1.3mm |
Related links
- Texas Instruments TPS2051CDBVT SOT-23
- STMicroelectronics STMPS2161STR Power Switch IC 5-Pin, SOT-23
- Texas Instruments TPS2041BDBVTHigh Side SOT-23
- onsemi FPF2102 SOT-23
- STMicroelectronics STMPS2161STRHigh Side SOT-23
- STMicroelectronics STMPS2151STRHigh Side SOT-23
- Texas Instruments TPS2051BDBVTHigh Side SOT-23
- Texas Instruments TPS2041CDBVT SOT-23