ON Semiconductor FSD146MRBN, 1-Channel Intelligent Power Switch, PWM Controller, 1.5A, 23W 8-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Specifications
Attribute Value
Power Switch Type PWM Controller
Switch On Resistance 2.6Ω
Number of Outputs 1
Current 1.5A
Power Rating 23W
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.83 x 6.67 x 3.68mm
Length 9.83mm
Width 6.67mm
Height 3.68mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
1000 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 0.341
(exc. VAT)
£ 0.409
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£0.341
£17.05
*price indicative
Related Products
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout. Line Level Control (LLC).