- RS Stock No.:
- 145-4491
- Mfr. Part No.:
- FSQ321
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4491
- Mfr. Part No.:
- FSQ321
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 14Ω |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP W |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.83 x 6.67 x 3.68mm |