Megger MIT430 Insulation & Continuity Tester, 50V Min, 1000V Max, 200GΩ Max, CAT IV 600 V - UKAS Calibration
- RS Stock No.:
- 622-9667
- Mfr. Part No.:
- MIT430
- Brand:
- Megger
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 622-9667
- Mfr. Part No.:
- MIT430
- Brand:
- Megger
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
MIT400 Series Digital Insulation & Continuity Testers
All instruments meet IEC1010, HD384 and BSEN61557, and are sealed to IP54 for weatherproof performance.Easy to hold and comfortable to use, the large display provides the unique combination of two digital readouts and an analogue arc.All primary results are displayed in the larger digital display and repeated on the analogue arc. Additionally, auxiliary test information such as frequency, leakage current, Insulation or `circuit voltage etc is displayed in the smaller secondary digital display.Rubber over-moulding combines the tough shock absorbing outer protection with excellent grip, on a strong modified ABS housing, providing an almost indestructible case.Battery requirements are 5 AA batteries of either standard Alkaline (supplied) or Nickel Metal Hydride (NiMH) rechargeable type.
All models feature:
Insulation testing to 1000V with Insulation test voltage displayContinuity testing at 200mA down to 0.01ohmsAlternative 20mA test currentAC/DC Voltage measurementTrue RMS Measurement to 600V50V Live circuit test inhibitComplies with EN61010-1 CATIV 600VIP54 weatherproof housingHard carry caseOptional SP5 switched probe with remote test button for single-handed operation
Note
RS is an authorised Megger distributor. Purchased though RS this product is eligible for the Megger extended 3 Year warranty
Supplied with
Durable hard carry case, silicone test lead set, AA alkaline batteries & instructions.
Specifications
Attribute | Value |
---|---|
Model Number p | MIT430 |
Tester Type | Insulation & Continuity Tester |
Maximum Test Voltage | 1000V |
Minimum Test Voltage | 50V |
Maximum Insulation Resistance Measurement | 200GΩ |
Display Type | Digital |
Calibrated | UKAS |
Test Current | 20 mA, 200 mA |
Battery Type | AA |
Battery Life | 2200 5-Second Tests |
Power Source | Battery |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Safety Category | CAT IV 600 V |
Safety Category Voltage | 600V |
Safety Category Level | CAT IV |
Plug Type | Type F - Schuko plug |
Height | 89mm |
Dimensions | 456 x 178 x 89mm |
Length | 456mm |
Width | 178mm |
Weight | 1.8kg |