MAX6675ISA+ Maxim, Thermocouple Amplifier, 3 5.5 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Thermocouple Amplifiers, Maxim Integrated

Thermocouple-to-Digital Converter
Integrated Cold-Junction Compensation
Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
0.25°C Resolution
Detects Thermocouple Shorts to GND or VCC
Detects Open Thermocouple
Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers


Applications

• Industrial
• HVAC
• Appliances

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Thermocouple Amplifiers

Specifications
Attribute Value
Power Supply Type Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3 5.5 V
Pin Count 8
Rail to Rail No
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +85 °C
Maximum Supply Current 1.5 mA
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Length 5mm
100 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 6.507
(exc. VAT)
£ 7.808
(inc. VAT)
Units
Per unit
Per Tube*
100 - 900
£6.507
£650.70
1000 +
£6.344
£634.40
*price indicative
Related Products
25ns Propagation Delay350μA (1.75m W) Supply Current Per ...
Description:
25ns Propagation Delay350μA (1.75m W) Supply Current Per Comparator Single 4.5V to 5.5V Supply Operation Wide Input Range Includes Ground Low 500μV Offset Voltage Internal Hysteresis Provides Clean Switching (2m V)TTL-Compatible Outputs Internal Latch (MAX9109 only)Space-Saving Packages:6-Pin SC70 (MAX9109)8-Pin SOT23 (MAX9107)14-Pin TSSOP (MAX9108) ApplicationsA/D Converters Battery-Powered Applications Line Receivers Sampling ...
Instrumentation Amplifier is a type of differential amplifier ...
Description:
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.