INA125P Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 5 V, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Single, Texas Instruments

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments

Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 5 V
Pin Count 16
Typical Dual Supply Voltage ±15V
Maximum Input Offset Voltage 0.25mV
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 100GΩ
Minimum CMRR 78dB
Width 6.35mm
Length 19.3mm
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Discontinued product