LTC6800HMS8#PBF Analog Devices, Instrumentation Amplifier, ±0.1mV Offset 200kHz, R-RI/O, 5 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Instrumentation Amplifiers, Linear Technology

Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.

Instrumentation Amplifiers, Linear Technology

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Specifications
Attribute Value
Power Supply Type Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Pin Count 8
Rail to Rail Rail to Rail Input/Output
Maximum Input Offset Voltage ±0.1mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum CMRR 116dB
Typical Gain Bandwidth Product 200kHz
Maximum Supply Current 1.3 mA
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Width 3mm
Available to back order for despatch 29/05/2020
Price Each (In a Tube of 50)
£ 1.933
(exc. VAT)
£ 2.32
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£1.933
£96.65
250 - 450
£1.884
£94.20
500 +
£1.837
£91.85
*price indicative
Related Products
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.
Linear Technology's differential amplifier is an operational amplifier ...
Description:
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.