AD8421BRMZ Analog Devices, Instrumentation Amplifier, 25μV Offset 10MHz, R-RI, 5 36 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 36 V
Pin Count 8
Typical Dual Supply Voltage ±2.5 ±18V
Rail to Rail Rail to Rail Input
Maximum Input Offset Voltage 25µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 4kΩ
Minimum CMRR 100dB
Typical Gain Bandwidth Product 10MHz
Maximum Supply Current 2.6 mA
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Width 3.2mm
Height 0.95mm
50 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 6.129
(exc. VAT)
£ 7.355
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£6.129
£306.45
250 - 450
£5.473
£273.65
500 +
£5.203
£260.15
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Low power2.3 mA maximum supply current Low noise3.2 ...
Description:
Low power2.3 mA maximum supply current Low noise3.2 nV/√Hz maximum input voltage noise at 1 k Hz200 fA/√Hz current noise at 1 k HzExcellent ac specifications 10 MHz bandwidth (G = 1)2 MHz bandwidth (G = 100)0.6 μs settling time to 0.001% (G = 10)80 dB CMRR to 20 k ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.